Eaton ZSD Series Steel Plain Door, 1400mm H, 550mm W, 50mm D, 50mm L for Use with G29 + G39/G49

Subtotal (1 unit)*

£193.03

(exc. VAT)

£231.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£193.03

*price indicative

RS Stock No.:
254-357
Mfr. Part No.:
226849 ZSD-TR/B2/H9
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Plain Door

Series

ZSD

Handle Included

Yes

Width

550mm

Height

1400mm

Depth

50mm

Length

50mm

Material

Steel

For Use With

G29 + G39/G49

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Door is an innovative solution designed for optimal functionality and remarkable durability. Engineered specifically for environments requiring robust metering solutions, it offers a practical design that fits seamlessly into various setups. The product boasts exceptional dimensions, allowing it to serve efficiently in tight spaces while ensuring reliable protection for critical components.

Powder coating provides enhanced surface protection
Lightweight design simplifies installation and maintenance
Sleek white finish effortlessly complements any industrial aesthetic

Related links