Eaton ZSD Series Steel Plain Door, 1400mm H, 550mm W, 50mm D, 50mm L for Use with G49/G59

Subtotal (1 unit)*

£193.03

(exc. VAT)

£231.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£193.03

*price indicative

RS Stock No.:
254-201
Mfr. Part No.:
226890 ZSD-TR2/B2/H9
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Plain Door

Series

ZSD

Handle Included

Yes

Width

550mm

Height

1400mm

Depth

50mm

Length

50mm

Material

Steel

For Use With

G49/G59

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Metering board door is designed to enhance the operational efficiency of your electrical installations. The Eaton Metering Board ZSD is crafted specifically for dimensions of 1400x600mm, providing a sleek and stylish solution for your electrical needs. Its robust steel construction ensures durability, while the powder-coated white finish allows for easy integration into various settings.

IP30 rating ensures safe operation in various environments
Lightweight construction allows for easy installation and handling
Designed for efficient use in standard electrical systems
The protective door model adds an extra layer of safety

Related links