Eaton ZSD Series Steel Plain Door, 1100mm H, 550mm W, 1100mm D, 1100mm L for Use with G27 + G37/G47
- RS Stock No.:
- 255-807
- Mfr. Part No.:
- 226847 ZSD-TR/B2/H7
- Brand:
- Eaton
Subtotal (1 unit)*
£170.92
(exc. VAT)
£205.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.92 |
*price indicative
- RS Stock No.:
- 255-807
- Mfr. Part No.:
- 226847 ZSD-TR/B2/H7
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Plain Door | |
| Series | ZSD | |
| Handle Included | Yes | |
| Width | 550mm | |
| Height | 1100mm | |
| Depth | 1100mm | |
| Length | 1100mm | |
| Material | Steel | |
| For Use With | G27 + G37/G47 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Plain Door | ||
Series ZSD | ||
Handle Included Yes | ||
Width 550mm | ||
Height 1100mm | ||
Depth 1100mm | ||
Length 1100mm | ||
Material Steel | ||
For Use With G27 + G37/G47 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Door is expertly designed to provide an efficient and secure access solution for electrical installations. The Eaton metering board ZSD door enhances the functionality of your system while ensuring compliance with industry standards. With dimensions tailored to fit seamlessly in specified installations, it offers an aesthetic finish that integrates effortlessly into any environment.
Powder coated finish provides a polished and professional look
IP30 rating offers reliable protection for electrical components
Lightweight construction facilitates easy installation and access
IP30 rating offers reliable protection for electrical components
Lightweight construction facilitates easy installation and access
Related links
- Eaton ZSD Series Steel Plain Door 600mm W 550mm L for Use with G47/G57
- Eaton ZSD Series Steel Plain Door 800mm W 50mm L for Use with G57
- Eaton ZSD Series Steel Plain Door 300mm W 50mm L for Use with G37
- Eaton ZSD Series Steel Plain Door 300mm W 50mm L for Use with G17
- Eaton ZSD Series Steel Plain Door 550mm W 50mm L for Use with G29 + G39/G49
- Eaton ZSD Series Steel Plain Door 550mm W 50mm L for Use with G49/G59
- Eaton ZSD Series Steel Plain Door 300mm W 50mm L for Use with G18
- Eaton ZSD Series Steel Plain Door 300mm W 50mm L for Use with G19
