Eaton ZSD Series Cam Lock 50 mm x 100 mm x 150mm
- RS Stock No.:
- 255-025
- Mfr. Part No.:
- 226876 ZSD-TUER/DR/RG
- Brand:
- Eaton
Subtotal (1 unit)*
£5.31
(exc. VAT)
£6.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.31 |
*price indicative
- RS Stock No.:
- 255-025
- Mfr. Part No.:
- 226876 ZSD-TUER/DR/RG
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cam Lock | |
| Product Type | Lock | |
| Length | 100mm | |
| Width | 150mm | |
| Height | 50mm | |
| Series | ZSD | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cam Lock | ||
Product Type Lock | ||
Length 100mm | ||
Width 150mm | ||
Height 50mm | ||
Series ZSD | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton door cam lock is designed with the utmost precision, catering to the needs of modern energy distribution systems. This innovative locking solution ensures the security and accessibility of enclosures and cabinets, making it ideal for a variety of applications. Engineered for compliance with RoHS standards, it offers a reliable option for customers prioritising environmentally conscious products. The sleek design not only enhances aesthetics but also ensures robust functionality, integrating seamlessly into existing systems. Whether for commercial or industrial usage, this locking mechanism epitomises quality and dependability, ensuring peace of mind in operational environments.
Offers a turn handle for easy operation
Constructed with high-quality materials to enhance durability
Designed for versatile locking applications across various systems
Enhanced security measures to safeguard valuable components
Lightweight design contributes to ease of installation
Customisable to meet specific project requirements
Related links
- Eaton ZSD Series Door Hinge 50 mm x 100 mm x 150mm
- Eaton ZSD Series Plastic Adapter 50 mm x 100 mm x 150mm
- Eaton ZSD Series Plastic Flange for Use with Cable Screw Gland 50 mm x 100 mm x 150mm
- Eaton ZSD Series Plastic Plumb Unit for Use with Enclosure 50 mm x 100 mm x 150mm
- Eaton ZSD Series Terminal Strut 50 mm x 300 mm x 150mm
- Eaton ZSD Series Plastic Mounting Frame Fastening Set for Use with Metering Board 50 mm x 100 mm x 150mm
- Eaton Lockable 50 mm 150mm 100 mm
- Eaton ZSD Series Key Lock Kit 50 mm x 100 mm x 70mm
