Eaton ZSD Series Terminal Strut 30 mm x 250 mm x 60mm
- RS Stock No.:
- 255-251
- Mfr. Part No.:
- 226157 ZSD-PKL/NPE/2
- Brand:
- Eaton
Subtotal (1 unit)*
£19.94
(exc. VAT)
£23.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.94 |
*price indicative
- RS Stock No.:
- 255-251
- Mfr. Part No.:
- 226157 ZSD-PKL/NPE/2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal Strut | |
| Product Type | Enclosure Accessory | |
| Length | 250mm | |
| Width | 60mm | |
| Height | 30mm | |
| Series | ZSD | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal Strut | ||
Product Type Enclosure Accessory | ||
Length 250mm | ||
Width 60mm | ||
Height 30mm | ||
Series ZSD | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton versatile metering board accessory designed to optimise electrical distribution systems. The product excels in facilitating seamless connections, particularly for single-pole configurations. Designed for reliability and performance, this meter integrates effortlessly into existing configurations, providing robust support for various conductor types. With a compact form factor, it occupies minimal space while maintaining exceptional operational efficiency. The sturdy construction ensures compliance with industry standards, making it a dependable choice for applications demanding high-quality insulation and electrical connection integrity.
Designed for DIN rail mounting for easy installation
Supports both fine and solid strand conductors
Accommodates diverse conductor cross sections for flexibility
CE marked and RoHS compliant for enhanced reliability
Includes a substantial number of connections to enhance product efficiency
Facilitates a high nominal current rating for demanding applications
Single-pole configuration perfect for specific electrical needs
Comes with comprehensive specifications to ensure optimal use
Related links
- Eaton ZSD Series Terminal Strut 50 mm x 300 mm x 150mm
- Eaton ZSD Series Brass Terminal Strut 50 mm x 250 mm x 30mm
- Eaton 1019 Series Clamp for Use with Stranded conductors Fine strand conductors
- Eaton ZSD Series Cable 50 mm x 300 mm x 300mm
- Eaton ZSD Series Plastic Flange for Use with Cable Screw Gland 50 mm x 100 mm x 150mm
- Eaton ZSD Series Steel Mounting Rail for Use with Eaton Metering Board ZSD 50 mm x 250 mm x 50mm
- Eaton ZSD Series Cam Lock 50 mm x 100 mm x 150mm
- Eaton ZSD Series Plastic Plumb Unit for Use with Enclosure 50 mm x 100 mm x 150mm
