CRC Red Urethane Conformal Coating for Tool, Electric Motor Winding, Solenoid, Armature Coil, Transformer Connector, Bus

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£11.89

(exc. VAT)

£14.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5£11.89
6 - 14£11.40
15 +£11.16

*price indicative

RS Stock No.:
131-6355
Distrelec Article No.:
303-08-507
Mfr. Part No.:
32670
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Conformal Coating

Colour

Red

Application

Tool, Electric Motor Winding, Solenoid, Armature Coil, Transformer Connector, Bus Bars, Terminal, Control, Box, Commutator End

Maximum Operating Temperature

120°C

Product Form

Liquid

Package Type

Aerosol

Base Material

Urethane

Dielectric Strength

40kV/mm

Package Size

250 ml

Minimum Operating Temperature

-40°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BE

CRC Conformal Coating, 25 L Net Volume, +120 °C Maximum Operating Temprature - 32670


This CRC Urethane Coat provides a clear or red, one-component urethane coating that dries quickly, forming a durable, flexible, and non-conductive film. With a high dielectric strength of over 40 kV/mm and excellent volume resistivity exceeding 10^12 Ωcm, it enhances insulation and moisture protection for electrical components in temperatures ranging from -40°C to +120°C.

Features & Benefits


• Quick-drying for reduced downtime

• High dielectric strength (more than 40 kV/mm) for electrical safety

• Flexible and durable for effective protection

• Excellent adhesion and abrasion resistance

Applications


• Electric motor windings

• Armature coils

• Control boxes and terminals

• Transformer connectors

• Solenoids and bus bars

What is the advised drying time?


Approximately 120 minutes for a dry-to-touch finish.

Can it be removed once applied?


Yes, it can be removed with specific cleaning agents if needed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy