MG Chemicals Clear Acrylic, Urethane Conformal Coating Thinners, 1 L Tin

Bulk discount available

Subtotal (1 unit)*

£30.31

(exc. VAT)

£36.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 30 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5£30.31
6 - 14£29.11
15 +£28.46

*price indicative

RS Stock No.:
918-5056
Mfr. Part No.:
4354-1L
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Package Size

1 L

Package Type

Tin

Application

Electronics

Material

Acrylic, Urethane

Colour

Clear

Trade Name

4354 THINNER 4

COO (Country of Origin):
CA

MG Chemicals 4354 Thinners


The MG Chemicals 4354 type 4 thinner is a high performing, moderate drying solvent to use with urethane and acrylic conformal products. The solvent is compatible with most substrates used in electronic parts and enclosures.

Features and Benefits


Blush resistant
Slow evaporation
Good levelling and gloss
Excellent solvent strength
Low water solubility

Typical Application


Use to remove grease and oil

Related links