CRC Red Paint Marker Pen for use with Steel
- RS Stock No.:
- 131-6326
- Mfr. Part No.:
- 30161
- Brand:
- CRC
Get a bulk buy discount
Add 15 more to save £3.00
View bulk pricing optionsSubtotal (1 unit)*
£5.42
(exc. VAT)
£6.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | £5.42 | - |
| 15 - 39 | £5.22 | £3.00 |
| 40 + | £5.13 | £11.60 |
*price indicative
- RS Stock No.:
- 131-6326
- Mfr. Part No.:
- 30161
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Paint Marker Pen | |
| Paint Colour | Red | |
| Compatible Materials | Steel | |
| High Temperature | No | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Trade Name | Marker Ball | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Paint Marker Pen | ||
Paint Colour Red | ||
Compatible Materials Steel | ||
High Temperature No | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Trade Name Marker Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
CRC Paint Marker Pen - 30161-RT
This Marker Ball Paint Marker Pen features indelible paint, designed for industrial applications. It functions effectively within a temperature range of -20°C to +70°C and adheres to wet, oily, and greasy surfaces. Its water resistance and durability make it suitable for challenging environments.
Features & Benefits
• Indelible paint for long-lasting marks
• Adheres to wet, oily, and greasy surfaces
• UV resistant to prevent fading
• Excellent water resistance
• Operates within a wide temperature range, up to 70°C
Applications
• Steel construction projects
• Ship repair tasks
• Building and civil works
• Topographic surveys
Will it leave permanent marks on metal?
Yes, it provides a permanent mark on metal.
Related links
- CRC Blue Paint Marker Pen for use with Steel
- CRC Yellow Paint Marker Pen for use with Steel
- CRC Green Paint Marker Pen for use with Steel
- CRC White Paint Marker Pen for use with Steel
- CRC Black Paint Marker Pen for use with Steel
- Edding Red 4 mm Paint Marker Pen for use with Plastic Metal
- Edding Red 2 mm Fine Tip Paint Marker Pen for use with Plastic Metal
- Edding Red 10 mm Paint Marker Pen for use with Metal Wood
