CRC Blue Paint Marker Pen for use with Steel
- RS Stock No.:
- 131-6328
- Mfr. Part No.:
- 30163
- Brand:
- CRC
Get a bulk buy discount
Add 15 more to save £3.15
View bulk pricing optionsSubtotal (1 unit)*
£5.42
(exc. VAT)
£6.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | £5.42 | - |
| 15 - 39 | £5.21 | £3.15 |
| 40 + | £5.11 | £12.40 |
*price indicative
- RS Stock No.:
- 131-6328
- Mfr. Part No.:
- 30163
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Paint Marker Pen | |
| Paint Colour | Blue | |
| Compatible Materials | Steel | |
| High Temperature | No | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | REACH | |
| Trade Name | Marker Ball | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Paint Marker Pen | ||
Paint Colour Blue | ||
Compatible Materials Steel | ||
High Temperature No | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals REACH | ||
Trade Name Marker Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
CRC 30163-RT Paint Marker Pen, Blue, Compatible with Steel - 30163-RT
This paint marker pen is designed for precision applications in industrial settings. Ideal for marking on steel, it features a vibrant blue paint that adheres well to metal surfaces. The ergonomic design ensures ease of use, making it an essential tool for professionals in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Durable formulation for long lasting markings on steel
• High quality ink ensures excellent visibility in various conditions
• Non high temperature marker suitable for diverse environments
• Excellent choice for reliable marking tasks in industrial requirement
Applications
• Used with metal components in assembly line settings
• Ideal for labelling equipment in manufacturing environments
• Suitable for maintenance tasks in mechanical workshops
• Ideal for marking steel parts during fabrication processes
What is the drying time of the ink and how does it perform in outdoor conditions?
The ink dries quickly, typically within minutes, providing a permanent marking suitable for both indoor and outdoor environments. It's resistant to fading, ensuring that markings remain legible over time.
Can it be used on other surfaces besides steel?
While primarily designed for steel, this marker can also be utilised on various clean, dry surfaces such as plastic and wood for versatile applications. Care should be taken to test on a small area first for best results.
How does the durability of the ink stand up to harsh conditions?
The ink is formulated to withstand wear and tear, making it ideal for heavy duty industrial use. While not high temperature rated, it performs reliably in moderate conditions commonly found in workshop environments.
Is the marker refillable or disposable?
This paint marker is designed as a disposable tool, allowing for uninterrupted work without the need for refilling. This design choice ensures consistent ink performance throughout its use.
What is the best way to store the marker to maintain its effectiveness?
To ensure longevity, store the marker upright with the cap on in a cool, dry place away from direct sunlight. This will help prevent the ink from drying out and ensure optimal performance when needed.
Related links
- CRC Yellow Paint Marker Pen for use with Steel
- CRC Green Paint Marker Pen for use with Steel
- CRC Red Paint Marker Pen for use with Steel
- CRC White Paint Marker Pen for use with Steel
- CRC Black Paint Marker Pen for use with Steel
- Edding Blue 2 mm Fine Tip Paint Marker Pen for use with Plastic Metal
- Edding Blue 4 mm Paint Marker Pen for use with Plastic Metal
- Sharpie Blue Purple Yellow 1.2 mm Paint Marker Pen for use with Wood Fabrics Plastic
