CRC Green Paint Marker Pen for use with Steel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.42

(exc. VAT)

£6.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£5.42
15 - 39£5.21
40 +£5.11

*price indicative

RS Stock No.:
131-6327
Mfr. Part No.:
30162
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Paint Colour

Green

Product Type

Paint Marker Pen

Compatible Materials

Steel

High Temperature

No

Maximum Operating Temperature

200°C

Standards/Approvals

REACH

Trade Name

Marker Ball

RoHS Status: Exempt

COO (Country of Origin):
BE

CRC Paint Marker Pen, Green Paint, Compatible with Steel - 30162


This paint marker pen is designed for industrial use, specifically catering to marking on steel surfaces. The indelible green ink ensures long-lasting visibility and performance even in challenging conditions. This marker is suitable for a variety of tasks, making it a vital tool for professionals in various industries.

Features & Benefits


• Functions effectively on wet, oily, greasy, and rusted surfaces

• UV resistant to maintain visibility outdoors

• Excellent water resistance for durability in various environments

• Operates effectively across a temperature range of -20 to +70 °C

• Suitable for use up to a maximum temperature of 200 °C

• Compatible with all types of surfaces, especially steel

Applications


• Used for marking in steel construction

• Ideal for ship repair tasks

• Suitable for building and civil engineering projects

• Employed in topographic surveys for clear markings

What kind of surfaces can effectively utilise the paint marker?


It can be used on a wide variety of surfaces, including wet and greasy materials, making it suitable for diverse industrial applications.

How does the waterproof feature benefit practical users?


The waterproof quality ensures that markings remain intact and visible in adverse weather, enhancing reliability during outdoor use.

Is there a maximum temperature limit for application?


Yes, it can operate effectively at temperatures up to 200 °C, which is beneficial for applications involving heat exposure.

What should be considered before use in a specific environment?


Testing the marker on the required surface is recommended to ensure compatibility, especially in unique working conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy