CRC Yellow Paint Marker Pen for use with Steel

Get a bulk buy discount

Add 15 more to save £3.00

View bulk pricing options

Subtotal (1 unit)*

£5.42

(exc. VAT)

£6.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14£5.42-
15 - 39£5.22£3.00
40 +£4.97£18.00

*price indicative

RS Stock No.:
182-6335
Mfr. Part No.:
30160
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Paint Colour

Yellow

Product Type

Paint Marker Pen

Compatible Materials

Steel

High Temperature

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

REACH

Trade Name

Marker Ball

RoHS Status: Exempt

COO (Country of Origin):
BE

CRC Paint Marker Pen, Yellow Paint Colour, Compatible with Steel - 30160-RS


This paint marker pen is intended for precise marking on metal surfaces, particularly steel. Its bright yellow colour ensures clear and legible markings in various industrial applications, even in challenging environments. The product offers durability and high-temperature performance, making it appropriate for tasks in the automation, electronics, electrical, and mechanical sectors.

Features & Benefits


• Produces vibrant yellow markings for enhanced visibility

• Designed for use on steel to ensure strong adherence

• Withstands high temperatures for versatile application

• Serves as a permanent marker for metal surfaces

• Features a user-friendly design for ease of handling

• Suitable for industrial environments, ensuring consistent performance

Applications


• Ideal for safety and identification marking on metal components

• Useful for labelling machinery and tools in automated settings

• Suitable for creating distinct marks in electrical installations

• Employed in maintenance tasks for clear identification of parts

• Useful in manufacturing processes where high visibility is essential

How long do the markings last under harsh conditions?


The markings are durable and permanent, even in high-temperature environments.

Is it compatible with other materials apart from steel?


This marker is specifically formulated for the best performance on metal, especially steel.

Can it be used for outdoor applications?


Yes, it is designed to endure various environmental conditions, making it suitable for outdoor use.

What precautions should be taken when using this marker?


Ensure adequate ventilation in confined spaces and avoid direct skin contact.

Is it safe to use around electrical components?


Yes, it is appropriate for marking around electrical components, provided that suitable safety measures are observed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy