CRC Black Paint Marker Pen for use with Steel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.09

(exc. VAT)

£6.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£5.09
15 - 39£4.91
40 +£4.67

*price indicative

RS Stock No.:
182-6338
Mfr. Part No.:
30159
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Paint Colour

Black

Product Type

Paint Marker Pen

Compatible Materials

Steel

High Temperature

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

REACH

Trade Name

Marker Ball

RoHS Status: Exempt

COO (Country of Origin):
BE

CRC Paint Marker Pen, Black Paint Colour, Compatible with Steel - 30159-RS


This paint marker pen is designed for industrial use, ideal for marking on various surfaces including steel. Offering versatile functionality, it is suitable for applications in challenging environments where traditional markers may fail. This oil-based permanent marker provides reliable performance across a broad temperature range, ensuring visibility and durability.

Features & Benefits


• Ideal for marking on wet, oily, greasy, and rusted surfaces

• UV resistant to maintain visibility in sunlight

• Excellent water resistance ensures durability in various conditions

• Suitable for all types of materials, enhancing versatility

Applications


• Used in steel construction for robust markings

• Ideal for ship repair tasks requiring long-lasting marks

• Applicable in building and civil engineering projects

• Beneficial for topographic surveys with precise marking needs

How does the performance of this marker vary under extreme conditions?


It functions effectively in both wet and oily environments, maintaining ink flow and visibility even under challenging conditions. The temperature tolerance from -20 to +70 °C, with a maximum operational temperature of 200°C, highlights its reliability.

Is there any specific care required when using this marker?


While it is designed for heavy-duty use, ensuring that the surface is clean will improve the adhesion and durability of the markings. Proper storage of the pen when not in use will help maintain its effectiveness.

What should be considered regarding the ink's permanence?


The oil-based formulation provides permanent markings, making it ideal for long-term applications in industrial settings where visibility over time is crucial. The indelible nature ensures that markings remain intact under tough conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy