CRC White Paint Marker Pen for use with Steel
- RS Stock No.:
- 182-6337
- Mfr. Part No.:
- 30158
- Brand:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.42
(exc. VAT)
£6.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £5.42 |
| 15 - 39 | £5.22 |
| 40 + | £4.97 |
*price indicative
- RS Stock No.:
- 182-6337
- Mfr. Part No.:
- 30158
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Paint Colour | White | |
| Product Type | Paint Marker Pen | |
| Compatible Materials | Steel | |
| High Temperature | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | REACH | |
| Trade Name | Marker Ball | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Paint Colour White | ||
Product Type Paint Marker Pen | ||
Compatible Materials Steel | ||
High Temperature Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals REACH | ||
Trade Name Marker Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
CRC 30158-RS Paint Marker Pen, White, Compatible with Steel - 30158-RS
This paint marker pen is designed for precision marking on steel surfaces, featuring a vibrant white colour. Known as a high performance industrial paint pen, it excels in high-temperature environments, ensuring reliable and lasting markings. Perfect for professionals in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Offers a vivid white colour for clear visibility on steel
• Suitable for use in high temperature conditions
• Durable design ensures resistance to wear and fading
• Easy to handle, optimising user comfort during application
Applications
• Used for marking on steel components in manufacturing
• Ideal for labelling equipment in electrical installations
• Suitable for creating permanent markings on metal parts
• Used for identification tasks in mechanical workshops
• Utilised in automation settings for outlining critical areas
What makes this marker suitable for high temperature applications?
The robust formulation of the paint allows it to withstand high temperatures without compromising the clarity or durability of the marking, making it suitable for harsh environments.
Can it be used for indoor and outdoor marking tasks?
Yes, the permanent nature of the white pigment makes it effective for both indoor and outdoor applications, resisting weathering and moisture.
How does it compare to traditional markers when working on metal?
The paint marker pen is designed specifically for metal surfaces, providing a more durable and reliable marking solution compared to traditional markers, which may smudge or fade.
Is the marker pen safe to use in enclosed spaces?
The marker features a low-odour formula, making it suitable for use in enclosed spaces; however, proper ventilation is always recommended during application.
Related links
- CRC Blue Paint Marker Pen for use with Steel
- CRC Yellow Paint Marker Pen for use with Steel
- CRC Green Paint Marker Pen for use with Steel
- CRC Red Paint Marker Pen for use with Steel
- CRC Black Paint Marker Pen for use with Steel
- Edding White 800 μm Extra Fine Tip Paint Marker Pen for use with Plastic Metal
- Paint Pens
- Edding White 10 mm Paint Marker Pen for use with Metal Wood
