Kontakt Chemie Transparent Acrylic Resin Conformal Coating for Insulates
- RS Stock No.:
- 131-6287
- Distrelec Article No.:
- 303-08-490
- Mfr. Part No.:
- 32046
- Brand:
- Kontakt Chemie
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£25.45
(exc. VAT)
£30.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £25.45 | - |
| 6 - 14 | £24.40 | 4% |
| 15 + | £23.93 | 5% |
*price indicative
- RS Stock No.:
- 131-6287
- Distrelec Article No.:
- 303-08-490
- Mfr. Part No.:
- 32046
- Brand:
- Kontakt Chemie
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Product Type | Conformal Coating | |
| Colour | Transparent | |
| Application | Insulates | |
| Maximum Operating Temperature | 125°C | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Base Material | Acrylic Resin | |
| Dielectric Strength | 85kV/mm | |
| Package Size | 400 ml | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Product Type Conformal Coating | ||
Colour Transparent | ||
Application Insulates | ||
Maximum Operating Temperature 125°C | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Base Material Acrylic Resin | ||
Dielectric Strength 85kV/mm | ||
Package Size 400 ml | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Kontakt Chemie Conformal Coating, Acrylic Resin, -40°C Minimum Operating Temperature - 32046
This insulating lacquer protects printed circuit boards and electronic components with a transparent conformal coating that provides electrical insulation and environmental protection. It safeguards components from extreme climates.
Features & Benefits
• Low viscosity acrylic resin coating for straightforward application
• Dielectric strength exceeding 85kV/mm for secure insulation
• Quick-drying formula reduces downtime
• Withstands temperatures from -40 to +125°C
• Exhibits a fluorescent blue glow under UV light for easy inspection
• Compatible with standard soldering techniques
Applications
• Suitable for aeronautics and aerospace sectors
• Effective in marine environments for electronic protection
• Appropriate for telecommunications equipment
• Reliable coating for automotive electrical systems
• Used in the assembly of sensitive electronic components
Can it be applied using a spray method?
Yes, it can be applied from an aerosol can for small runs or service applications.
What precautions are needed when using this coating?
Ensure good ventilation, as it contains flammable solvents; remove possible ignition sources.
How can the coating be removed if needed?
It can be completely removed using Kontakt Chemie THINNER 70, allowing for necessary repairs.
Is it suitable for use on all types of plastic surfaces?
Compatibility tests are recommended on plastic surfaces to prevent stress cracking.
How long does the drying process take?
The drying time is approximately 20 to 30 minutes to be touch-dry, with full curing taking up to a day.
Related links
- Kontakt Chemie Transparent Acrylic Resin Conformal Coating for Automotive Electricity Electronic Materials,
- Kontakt Chemie Transparent Acrylic Resin Electronic Varnish & Lacquer for PCB
- Kontakt Chemie Clear Acrylic Resin Conformal Coating for Electronic, PCB
- Kontakt Chemie Clear Acrylic Resin Conformal Coating for Transformer Paint Paper Protective
- Kontakt Chemie Copper Thermoplastic Resin Conformal Coating for Measuring Instrument Electronic Prototype
- Kontakt Chemie Transparent Urethane PCB Coating for PCB, Electronic
- Electrolube Transparent Acrylic Resin Conformal Coating -55 °C min, 125 °C max
- Cramolin Transparent Acrylic Resin Conformal Coating -70 °C min, 120 °C max
