Cramolin Transparent Acrylic Resin Conformal Coating, 400 ml Aerosol, -70 °C min, 120 °C max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£15.50

(exc. VAT)

£18.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5£15.50
6 - 14£14.90
15 +£14.56

*price indicative

RS Stock No.:
111-5846
Mfr. Part No.:
RS1201611
Brand:
Cramolin
Find similar products by selecting one or more attributes.
Select all

Brand

Cramolin

Package Size

400 ml

Product Type

Conformal Coating

Package Type

Aerosol

Application

Electronic, PCB

Product Form

Liquid

Base Material

Acrylic Resin

Colour

Transparent

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-70°C

Standards/Approvals

No

Trade Name

PLASTIK

COO (Country of Origin):
DE

Cramolin Plastik Conformal Coatings


Cramolin plastik is a transparent acrylic resin designed to be sprayed on your electronics components, PCBs, wires and cables. The conformal coating forms a flexible protective film to protect your components from acids, salt, alkalis, alcohol, fungus and other tough conditions in the environment.

Feature and Benefits


No dripping

UV indicator

Stays effective between -70°C and +120°C

Typical Applications


Electronics, PCBs

Note

Does not adhere on metal, plastic, wood, cardboard or glass.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy