Electrolube Transparent Acrylic Resin Conformal Coating, 200 ml Aerosol, -55 °C min, 130 °C max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£14.93

(exc. VAT)

£17.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,240 unit(s) ready to ship
  • Plus 444 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5£14.93
6 - 14£14.33
15 +£14.02

*price indicative

RS Stock No.:
290-9476
Distrelec Article No.:
110-40-823
Mfr. Part No.:
HPA200H
Brand:
Electrolube
Find similar products by selecting one or more attributes.
Select all

Brand

Electrolube

Package Size

200 ml

Product Type

Conformal Coating

Package Type

Aerosol

Application

PCB

Product Form

Liquid

Base Material

Acrylic Resin

Colour

Transparent

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-55°C

Standards/Approvals

No

Trade Name

HPA

COO (Country of Origin):
GB

Electrolube Conformal Coating


The Gems Sensors float switch is designed for higher temperatures and in pressurized or corrosive liquids. It is an exceptionally accurate and rugged switch.

It has mounting thread G1/4in

Warning:

The cable entry point must not be submerged under any circumstances

They must be fitted through the wall of a tank on the horizontal switches so that the cable is on the outside

On the vertical type, the mounting thread and cable entry must be above the highest level of the liquid

Features and Benefits


• Excellent adhesion under all climatic conditions

• Fluoresces under UV light as an aid to inspection

• Resistant to mould growth

• Can be totally removed with UltraSolve

• Transparent coating excellent clarity

• High adhesion to a wide variety of substrates and resistant to mould growth

• Ideal for applications requiring rework

• Operating temperature ranging between -55⁰C and 130⁰C

Applications


• Electronic circuitry

• PCBs

Certifications


• MIL-1-46058C

• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Approvals

US, MIL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy