Electrolube Transparent Amber PUR Conformal Coating, 400 ml Aerosol, -55°C min, +130°C max
- RS Stock No.:
- 768-2312
- Mfr. Part No.:
- PUC400
- Brand:
- Electrolube
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 768-2312
- Mfr. Part No.:
- PUC400
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Package Size | 400 ml | |
| Package Type | Aerosol | |
| Application | Electronics | |
| Material | PUR | |
| Colour | Transparent Amber | |
| Maximum Operating Temperature | +130°C | |
| Minimum Operating Temperature | -55°C | |
| Trade Name | PUC | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Package Size 400 ml | ||
Package Type Aerosol | ||
Application Electronics | ||
Material PUR | ||
Colour Transparent Amber | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature -55°C | ||
Trade Name PUC | ||
- COO (Country of Origin):
- GB
Polyurethane Conformal Coating
Tough, flexible modified polyurethane conformal coating
Designed for protection of electronic circuitry
Excellent adhesion to a wide variety of substrates
Fluoresces under UV light for ease of inspection
Resistance to a wide variety of chemicals including acids and alkalis
Wide operating temperature range
Can be soldered through without fear of highly toxic gases being produced
Non-corrosive to Cadmium and Zinc plate
Contains no phenols or isocyanates
Mould growth resistance
Cured coating can be removed with Electrolube Conformal Coating Remover Gel
Excellent Dielectric properties
Excellent mechanical properties including abrasion resistance
Designed for protection of electronic circuitry
Excellent adhesion to a wide variety of substrates
Fluoresces under UV light for ease of inspection
Resistance to a wide variety of chemicals including acids and alkalis
Wide operating temperature range
Can be soldered through without fear of highly toxic gases being produced
Non-corrosive to Cadmium and Zinc plate
Contains no phenols or isocyanates
Mould growth resistance
Cured coating can be removed with Electrolube Conformal Coating Remover Gel
Excellent Dielectric properties
Excellent mechanical properties including abrasion resistance
Standards
MIL-1-46058C, RoHS, IPC-CC-830, DEF-STAN 59/47
Related links
- Electrolube Transparent Acrylic Resin Conformal Coating -55°C min, +130°C max
- Electrolube Transparent Acrylic Resin Conformal Coating -55°C min, +125°C max
- RS PRO Transparent Acrylic Resin Conformal Coating -55°C min, +130°C max
- Cramolin Transparent Acrylic Resin Conformal Coating -70°C min, +120°C max
- Ambersil Transparent Acrylic Resin Conformal Coating -40°C min, +60°C max
- MG Chemicals Clear Acrylic Conformal Coating -65°C min, +130°C max
- Chemtronics Straw Silicone Conformal Coating -65°C min, +200°C max
- MG Chemicals Clear Acrylic Conformal Coating -65°C min, +130°C max
