Chemtronics Straw Silicone Conformal Coating, 400 ml Aerosol, -65°C min, +200°C max
- RS Stock No.:
- 186-0602
- Mfr. Part No.:
- CTSR-12E
- Brand:
- Chemtronics
Bulk discount available
Subtotal (1 unit)*
£31.04
(exc. VAT)
£37.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 08 December 2025
- Plus 24 unit(s) shipping from 22 December 2025
- Plus 48 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £31.04 |
| 15 - 39 | £29.83 |
| 40 + | £28.56 |
*price indicative
- RS Stock No.:
- 186-0602
- Mfr. Part No.:
- CTSR-12E
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Package Size | 400 ml | |
| Package Type | Aerosol | |
| Application | Aerospace, Data Communications, Instrumentation | |
| Material | Silicone | |
| Colour | Straw | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -65°C | |
| Trade Name | Konform | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Package Size 400 ml | ||
Package Type Aerosol | ||
Application Aerospace, Data Communications, Instrumentation | ||
Material Silicone | ||
Colour Straw | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -65°C | ||
Trade Name Konform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Konform® SR provides maximum flexibility for extreme temperatures. This transparent conformal coating provides ideal protection for both rigid and flexible printed circuit boards. Cured coatings are hydrolytically stable and retain their physical electrical properties after high temperature and humidity exposure. Konform® SR will not stress delicate circuit components.
Engineered for applications where flexibility and high temperature resistance are required
Silicone coating stable from -85°F/-64°C to 390°F/199°C
High dielectric strength of 1100 volts/mil
Easily removed with Electro-Wash® Two Step or CircuitWorks® Conformal Coating Remover Pen
Contains a UV indicator for Quality Control inspection using medium intensity light at 265-335 nm
Applications
Extends component life by protecting against adverse environments
Good insulation properties, excellent flexibility
Resists moisture, salt, fungus, corrosive vapors, and severe environments
Engineered to withstand heat generated by electronic circuitry as well as climatic temperatures
Silicone coating stable from -85°F/-64°C to 390°F/199°C
High dielectric strength of 1100 volts/mil
Easily removed with Electro-Wash® Two Step or CircuitWorks® Conformal Coating Remover Pen
Contains a UV indicator for Quality Control inspection using medium intensity light at 265-335 nm
Applications
Extends component life by protecting against adverse environments
Good insulation properties, excellent flexibility
Resists moisture, salt, fungus, corrosive vapors, and severe environments
Engineered to withstand heat generated by electronic circuitry as well as climatic temperatures
Related links
- Electrolube Transparent Acrylic Conformal Coating -65°C min, +125°C max
- RS PRO Transparent Silicone Resin Conformal Coating -70°C min, +200°C max
- Electrolube Transparent Silicone Resin Conformal Coating -70°C min, +200°C max
- MG Chemicals Clear Silicone Conformal Coating -40°C min, +200°C max
- RS PRO Red Silicone Resin Conformal Coating -70°C min, +200°C max
- MG Chemicals Clear Acrylic Conformal Coating -65°C min, +125°C max
- MG Chemicals Clear Acrylic Conformal Coating -65°C min, +130°C max
- MG Chemicals Clear Silicone Conformal Coating -40°C min, +200°C max
