MG Chemicals Clear Acrylic Conformal Coating, 410 ml Aerosol, -65 °C min, 125 °C max

Bulk discount available

Subtotal (1 unit)*

£26.39

(exc. VAT)

£31.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 February 2026
  • Plus 24 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5£26.39
6 - 14£25.34
15 +£24.80

*price indicative

RS Stock No.:
146-2871
Mfr. Part No.:
419D-340G
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Package Size

410 ml

Product Type

Conformal Coating

Package Type

Aerosol

Product Form

Liquid

Application

PCB, Relay, Motor, Computer Tablet Component, Electric Generators, LED Board, Transformer, Automobile, Aviation, Cell Phone

Base Material

Acrylic

Colour

Clear

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-65°C

Standards/Approvals

No

Trade Name

419D

COO (Country of Origin):
CA
MG Chemicals Premium Acrylic Conformal Coating is an IPC-CC-830B and UL 94-V0 certified, xylene and toluene free coating with an excellent high-gloss finish. It is ideal for professional coating operations and robotic spray equipment. This coating protects electric circuits against moisture, dirt, dust, and thermal shocks that could corrode, short circuit, or otherwise damage the electric components. It insulates against high-voltage arcing, shorts, static discharges, and allows traces to be put closer together helping with miniaturization.

Certified UL 94V-0 (File # E203094)

Externally Qualified to IPC-CC-830B by Pacific Testing Laboratories

Tack free in about 15 min, full cure in < 60 min at 65 °C [149 °F]

High gloss finish

Suitable for robotic spray equipment, custom formulations available for specific machines

No Hazardous Air Pollutants—free of toluene and xylene

Easy to inspect—fluoresces under UV light

Service temperature range -40°C to +125°C

Easy rework and repairs—can solder through

Removable with Cat. No. 8312 (liquid) Conformal Coating Stripper

Printed Circuit boards

LED Boards

Electric generators, motors and transformers

Relays

Automotive air bag controllers

Cell phones and Computer tablets components

Avionics

Related links