MG Chemicals Clear Acrylic Conformal Coating, 5 ml Pen, -65°C min, +125°C max

Bulk discount available

Subtotal (1 unit)*

£19.67

(exc. VAT)

£23.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 21 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£19.67
15 - 39£18.90
40 +£18.11

*price indicative

RS Stock No.:
181-0379
Mfr. Part No.:
419D-P-CL
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Package Size

5 ml

Package Type

Pen

Application

PCBs

Material

Acrylic

Colour

Clear

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
CA
Our 419D Overcoat Pen are solder resist coatings that are a fast drying, xylene and toluene free. The pen provides an excellent finish in multiple colors. They are ideal for high moisture environments and applications requiring easy repair and rework. Applications & Usages: The 419D pen protect area of a printed circuit board from taking solder, helping confine solder to intended areas only. This prevents formation of unintentional solder bridges, which could cause short circuits. It also protects electric circuits against moisture, dirt, dust, thermal shocks, and scratches that could corrode, or otherwise damage the electric components. It insulates against high-voltage arcing, shorts, and static discharges. The 419D pen improves reliability, operational range, and lengthens the life of electrical and electronic components and assemblies. Its primary applications are in the automobile, marine, aerospace, aviation, communication, instrumentation, industrial control equipment, and consumer electronics industries.

Related links