MG Chemicals Green Acrylic Conformal Coating, 5 ml Pen, -65°C min, +125°C max
- RS Stock No.:
- 181-0380
- Mfr. Part No.:
- 419D-P-GR
- Brand:
- MG Chemicals
Bulk discount available
Subtotal (1 unit)*
£19.67
(exc. VAT)
£23.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 71 unit(s) ready to ship
- Plus 50 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £19.67 |
| 15 - 39 | £18.90 |
| 40 + | £18.12 |
*price indicative
- RS Stock No.:
- 181-0380
- Mfr. Part No.:
- 419D-P-GR
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Package Size | 5 ml | |
| Package Type | Pen | |
| Application | PCBs | |
| Material | Acrylic | |
| Colour | Green | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Package Size 5 ml | ||
Package Type Pen | ||
Application PCBs | ||
Material Acrylic | ||
Colour Green | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- CA
Our 419D Overcoat Pen are solder resist coatings that are a fast drying, xylene and toluene free. The pen provides an excellent finish in multiple colors. They are ideal for high moisture environments and applications requiring easy repair and rework. Applications & Usages: The 419D pen protect area of a printed circuit board from taking solder, helping confine solder to intended areas only. This prevents formation of unintentional solder bridges, which could cause short circuits. It also protects electric circuits against moisture, dirt, dust, thermal shocks, and scratches that could corrode, or otherwise damage the electric components. It insulates against high-voltage arcing, shorts, and static discharges. The 419D pen improves reliability, operational range, and lengthens the life of electrical and electronic components and assemblies. Its primary applications are in the automobile, marine, aerospace, aviation, communication, instrumentation, industrial control equipment, and consumer electronics industries.
Related links
- MG Chemicals Black Acrylic Conformal Coating -65°C min, +125°C max
- MG Chemicals Clear Acrylic Conformal Coating -65°C min, +125°C max
- MG Chemicals White Acrylic Conformal Coating -65°C min, +125°C max
- MG Chemicals Clear Acrylic Conformal Coating -65°C min, +125°C max
- MG Chemicals Clear Acrylic Conformal Coating -65°C min, +125°C max
- MG Chemicals Clear Acrylic 5 ml Pen
- MG Chemicals Clear Acrylic Conformal Coating -65°C min, +125°C max
- Chemtronics Green Acrylic Conformal Coating -55°C min, +125°C max
