MG Chemicals Transparent Acrylic Conformal Coating, 55 ml Bottle, -65 °C min, 125 °C max
- RS Stock No.:
- 184-7999
- Mfr. Part No.:
- 419D-55ML
- Brand:
- MG Chemicals
Bulk discount available
Subtotal (1 unit)*
£18.34
(exc. VAT)
£22.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 84 unit(s) ready to ship
- Plus 70 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £18.34 |
| 15 - 39 | £17.57 |
| 40 + | £16.86 |
*price indicative
- RS Stock No.:
- 184-7999
- Mfr. Part No.:
- 419D-55ML
- Brand:
- MG Chemicals
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
| Brand | MG Chemicals | |
| Package Size | 55 ml | |
| Product Type | Conformal Coating | |
| Package Type | Bottle | |
| Product Form | Liquid | |
| Application | PCB | |
| Base Material | Acrylic | |
| Colour | Transparent | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -65°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Package Size 55 ml | ||
Product Type Conformal Coating | ||
Package Type Bottle | ||
Product Form Liquid | ||
Application PCB | ||
Base Material Acrylic | ||
Colour Transparent | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -65°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
419D is a one-part, acrylic conformal coating that cures to a durable, flexible and smooth finish. It is easy to apply and can be handled in 10 minutes. It may be removed with appropriate strippers, or soldered through for repair or rework. 419D creates a robust moisture barrier that protects printed circuit boards in humid environments. It strongly protects against moisture, corrosion, fungus, dirt, dust, thermal shock, short circuits, high-voltage arcing, and static discharge.
Xylene and toluene free
Fluoresces under UV-A light
Validated for selective robotic coating equipment including PVA and Nordson ASYMTEK
Related links
- MG Chemicals Transparent Acrylic Conformal Coating -65 °C min, 125 °C max
- MG Chemicals Clear Acetone Conformal Coating -40 °C min, 200 °C max
- MG Chemicals White Silvered Copper Epoxy Conformal Coating -40 °C min, 120 °C max
- MG Chemicals Clear Acrylic Conformal Coating -65 °C min, 125 °C max
- MG Chemicals Urethane Conformal Coating -62 °C min, 125 °C max
- MG Chemicals Transparent Silicone Conformal Coating -40 °C min, 200 °C max
- Electrolube Transparent Acrylic Resin Conformal Coating -55 °C min, 125 °C max
- MG Chemicals Clear Acrylic Conformal Coating -65 °C min, 130 °C max