MG Chemicals White Silvered Copper Epoxy Conformal Coating, 55 ml Bottle, -40°C min, +120°C max

Subtotal (1 unit)*

£32.24

(exc. VAT)

£38.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.24

*price indicative

RS Stock No.:
687-868
Mfr. Part No.:
843AR-55ML
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Package Size

55 ml

Package Type

Bottle

Application

EMI/RFI Shielding

Material

Silvered Copper Epoxy

Colour

White

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
CA
The MG Chemicals Copper conductive paint for plastic consists of a 1-part, solvent-based acrylic lacquer, pigmented with a highly conductive silver-coated copper flake. It is smooth, hard, and abrasion resistant. It is a ready-to-spray system, with no let down necessary. It has a quick dry time, with no heat cure necessary. It adheres strongly to most injection-molded plastics, such as ABS, PVC, nylon and polycarbonate.

Provides effective EMI and RFI shielding over a broad frequency range
Mild solvent system and safe on polystyrenes
HAP free does not contain toluene, xylene or MEK

Related links