Kontakt Chemie Transparent Acrylic Resin Conformal Coating for Automotive Electricity, Marine, Electronic Materials,
- RS Stock No.:
- 131-6288
- Distrelec Article No.:
- 303-08-491
- Mfr. Part No.:
- 32077
- Brand:
- Kontakt Chemie
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 131-6288
- Distrelec Article No.:
- 303-08-491
- Mfr. Part No.:
- 32077
- Brand:
- Kontakt Chemie
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Product Type | Conformal Coating | |
| Colour | Transparent | |
| Application | Automotive Electricity, Marine, Electronic Materials, Aerospace, Aeronauti, Telecom | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 125°C | |
| Package Type | Tin | |
| Base Material | Acrylic Resin | |
| Dielectric Strength | 85kV/mm | |
| Package Size | 5 L | |
| Trade Name | PLASTIK 70 SUPER | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Product Type Conformal Coating | ||
Colour Transparent | ||
Application Automotive Electricity, Marine, Electronic Materials, Aerospace, Aeronauti, Telecom | ||
Product Form Liquid | ||
Maximum Operating Temperature 125°C | ||
Package Type Tin | ||
Base Material Acrylic Resin | ||
Dielectric Strength 85kV/mm | ||
Package Size 5 L | ||
Trade Name PLASTIK 70 SUPER | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
CRC Conformal Coating, 5L Package size, Transparent - 32077
This conformal coating is an acrylic-based insulating varnish designed specifically for printed circuit boards. Known as PLASTIK 70 SUPER, it is presented in a convenient 5 L tin. This transparent conformal coating provides robust protection, ensuring electronics remain functional in challenging environments ranging from -40 °C to +125 °C.
Features & Benefits
• Quick-drying formulation saves time during applications
• Low viscosity allows for smooth application on surfaces
• Superior dielectric strength enhances electrical insulation
• Resistant to extreme temperatures for reliable performance
• Fluorescent blue glow under UV light aids in inspection
• Solvent removal capabilities support easy maintenance
Applications
• Utilised for electronic materials in aeronautics
• Suitable for automotive electrical
• Ideal for marine electronics requiring moisture resistance
• Recommended for aerospace projects with strict reliability needs
• Effective in telecommunications where performance is crucial
What is the suggested method for applying this coating?
For small applications, it is advisable to use an aerosol can, spraying from a distance of 20 to 30 cm on a pre-cleaned surface. For larger production runs, bulk application can be performed using a brush or dipping method, adjusting the dilution as necessary.
How does this product perform under extreme environmental conditions?
It maintains excellent performance after extensive exposure to temperatures ranging from -40 °C to +125 °C, demonstrating resilience in harsh climates through rigorous thermal cycling tests.
Is this coating compatible with various electronic components?
This acrylic conformal coating is compatible with most printed circuit board materials, although a compatibility test is recommended for non-standard plastics to avoid stress cracking issues.
Related links
- Kontakt Chemie Transparent Acrylic Resin Conformal Coating for Insulates
- Kontakt Chemie Transparent Acrylic Resin Electronic Varnish & Lacquer for PCB
- Kontakt Chemie Clear Acrylic Resin Conformal Coating for Electronic, PCB
- Kontakt Chemie Clear Acrylic Resin Conformal Coating for Transformer Paint Paper Protective
- Kontakt Chemie Copper Thermoplastic Resin Conformal Coating for Measuring Instrument Electronic Prototype
- Kontakt Chemie Colourless Acrylic Resin Thinner for Insulation Coils Ornament Paper, Protective
- Kontakt Chemie Transparent Urethane PCB Coating for PCB, Electronic
- Electrolube Transparent Acrylic Resin Conformal Coating -55 °C min, 125 °C max
