Kontakt Chemie Colourless Acrylic Resin Thinner for Insulation Coils, Paint, Ornament, Furniture, Paper, Protective
- RS Stock No.:
- 131-6289
- Mfr. Part No.:
- 32169
- Brand:
- Kontakt Chemie
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 131-6289
- Mfr. Part No.:
- 32169
- Brand:
- Kontakt Chemie
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Colour | Colourless | |
| Product Type | Thinner | |
| Application | Insulation Coils, Paint, Ornament, Furniture, Paper, Protective Coating on Metal, PCB, Transformer | |
| Maximum Operating Temperature | 60°C | |
| Product Form | Liquid | |
| Base Material | Acrylic Resin | |
| Dielectric Strength | 80kV/mm | |
| Package Size | 5 L | |
| Trade Name | THINNER 70 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Colour Colourless | ||
Product Type Thinner | ||
Application Insulation Coils, Paint, Ornament, Furniture, Paper, Protective Coating on Metal, PCB, Transformer | ||
Maximum Operating Temperature 60°C | ||
Product Form Liquid | ||
Base Material Acrylic Resin | ||
Dielectric Strength 80kV/mm | ||
Package Size 5 L | ||
Trade Name THINNER 70 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Contact Chemie thinners has material type of acrylic resin and it is colourless.
Clear, quick-drying, acrylic resin-based protection and insulation varnish
Outstanding insulating properties, offering protection against moisture and inorganic, acidic and alkali vapours
Durable
For protecting PCBs, coils, front panels, metal, signs and labels, jewellery, card, paper
Related links
- Kontakt Chemie Clear Acrylic Resin Conformal Coating for Transformer Paint Paper Protective
- Kontakt Chemie Transparent Acrylic Resin Conformal Coating for Insulates
- Kontakt Chemie Transparent Acrylic Resin Electronic Varnish & Lacquer for PCB
- Kontakt Chemie Clear Acrylic Resin Conformal Coating for Electronic, PCB
- Kontakt Chemie Transparent Acrylic Resin Conformal Coating for Automotive Electricity Electronic Materials,
- Electrolube Colourless Acrylic Resin PCB Lacquer for Electronic, PCB
- CRC Kf Colourless Acrylic Protective Varnish for PCB, Electronic
- Kontakt Chemie Black Graphite Conductive Lacquer for Electronic, PCB
