Kontakt Chemie Black Graphite Conductive Lacquer for Electronic, PCB
- RS Stock No.:
- 131-6174
- Distrelec Article No.:
- 303-08-557
- Mfr. Part No.:
- 76009
- Brand:
- Kontakt Chemie
Get a bulk buy discount
Add 6 more to save £4.50
View bulk pricing optionsSubtotal (1 unit)*
£18.57
(exc. VAT)
£22.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £18.57 | - |
| 6 - 14 | £17.82 | £4.50 |
| 15 + | £17.45 | £16.80 |
*price indicative
- RS Stock No.:
- 131-6174
- Distrelec Article No.:
- 303-08-557
- Mfr. Part No.:
- 76009
- Brand:
- Kontakt Chemie
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Colour | Black | |
| Product Type | Conductive Lacquer | |
| Application | Electronic, PCB | |
| Maximum Operating Temperature | 300°C | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Base Material | Graphite | |
| Package Size | 200 ml | |
| Trade Name | GRAPHIT 33 | |
| Minimum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Colour Black | ||
Product Type Conductive Lacquer | ||
Application Electronic, PCB | ||
Maximum Operating Temperature 300°C | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Base Material Graphite | ||
Package Size 200 ml | ||
Trade Name GRAPHIT 33 | ||
Minimum Operating Temperature 250°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
Kontakt Chemie Conductive Lacquer, Graphite, +250°C Minimum Operating Temperature - 76009
This conductive lacquer is suitable for a variety of electronic applications, enhancing the performance of PCBs while protecting against electrostatic discharges. The formulation, based on graphite, ensures effective conductivity at elevated temperatures.
Features & Benefits
• High-purity graphite provides excellent electrical conductivity
• Good adhesion to various substrates, including plastics and metals
• Functions as an effective ESD protection coating
• Serves as a high-temperature release agent
• Quick-drying composition reduces application time
• User-friendly aerosol allows for precise application control
Applications
• Coating the backs of cathode ray tubes
• Electroplating non-conductive materials
• Creating ESD-safe packaging solutions
• Repairing graphite-coated PCBs
• Optical uses, including laser applications
What is the best method for applying this lacquer?
Using the aerosol spray can from a distance of 20-30cm ensures an even coating on clean, dry surfaces.
How does the lacquer perform at high temperatures?
The product is heat resistant and maintains its properties at temperatures up to +300°C.
Can this lacquer be used in a vacuum environment?
Yes, preheating the lacquer before application in vacuum equipment is advisable for optimal results.
Is ventilation necessary when using this product?
Good ventilation is essential; ensure that all ignition sources are removed during application.
How can one enhance the conductivity of the coating?
Heating the applied coating at 90°C for one hour or polishing it can further decrease surface resistivity.
Related links
- Kontakt Chemie Clear Acrylic Resin Conformal Coating for Electronic, PCB
- Kontakt Chemie Transparent Acrylic Resin Electronic Varnish & Lacquer for PCB
- Kontakt Chemie Transparent Urethane PCB Coating for PCB, Electronic
- Kontakt Chemie Transparent Acrylic Resin Conformal Coating for Insulates
- Kontakt Chemie Copper Thermoplastic Resin Conformal Coating for Measuring Instrument Electronic Prototype
- Kontakt Chemie Transparent Acrylic Resin Conformal Coating for Automotive Electricity Electronic Materials,
- Kontakt Chemie Colourless Acrylic Resin Thinner for Insulation Coils Ornament Paper, Protective
- Kontakt Chemie Clear Acrylic Resin Conformal Coating for Transformer Paint Paper Protective
