CRC Kf Colourless Acrylic Protective Varnish for PCB, Electronic
- RS Stock No.:
- 234-373
- Mfr. Part No.:
- 1143
- Brand:
- CRC Kf
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 234-373
- Mfr. Part No.:
- 1143
- Brand:
- CRC Kf
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC Kf | |
| Colour | Colourless | |
| Product Type | Protective Varnish | |
| Application | PCB, Electronic | |
| Maximum Operating Temperature | 125°C | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Base Material | Acrylic | |
| Dielectric Strength | 60kV/mm | |
| Package Size | 500 ml | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC Kf | ||
Colour Colourless | ||
Product Type Protective Varnish | ||
Application PCB, Electronic | ||
Maximum Operating Temperature 125°C | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Base Material Acrylic | ||
Dielectric Strength 60kV/mm | ||
Package Size 500 ml | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
CRC Varnish
The CRC 500ml varnish aerosol is a non-conductive, translucent, colourless, fast-drying protective film based on the latest generation of acrylic resins. It also forms a uniform, low viscosity film with excellent insulation properties. This is colourless and flexible.
Features and Benefits
Protective varnish based on acrylic resin with UV tracer (ND versions) for printed circuits
Effective protection of electronic circuits and assemblies subjected to an aggressive environment (aeronautics, navy and armament)
Isolates perfectly in humid, tropicalized heat
Supports extreme temperatures (between -40°C and 125°C)
Contains a fluorescent dye under ultraviolet radiation
Allows welding
Dries quickly in ambient air, accelerated in oven
High dielectric resistance 60kV/mm
Viscosity is 15mPas to 20mPas
Applications
Aeronautics
Armaments
Marine industry
Aerospace
Telecommunication
Electronic equipment
Automotive electricity
Related links
- CRC Opaque Acrylic Resin Protective Varnish for PCB, Electronic
- CRC Kf Silicone PCB Varnish for Automotive Aerospace Marine
- CRC Kf Silicone Isolating Varnish for Electronic Marine Automotive
- Kontakt Chemie Colourless Acrylic Resin Thinner for Insulation Coils Ornament Paper, Protective
- Electrolube Colourless Acrylic Resin PCB Lacquer for Electronic, PCB
- Jelt Colourless Acrylic PCB Coating for PCB
- Chemtronics Silver Acrylic Resin Conductive Lacquer for PCB, Electronic
- Electrolube Silver Acrylic Resin Conductive Lacquer for PCB, Electronic
