CRC Yellow Urethane Conformal Coating, 250 ml Aerosol, -40°C min, +120°C max

Bulk discount available

Subtotal (1 unit)*

£10.56

(exc. VAT)

£12.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5£10.56
6 - 14£10.11
15 +£9.92

*price indicative

RS Stock No.:
131-6354
Mfr. Part No.:
32669
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Package Size

250 ml

Package Type

Aerosol

Application

Armature Coils, Boxes, Bus Bars, Commutator Ends, Controls, Electric Motor Windings, Housings, Solenoids, Terminals, Tools, Transformer Connectors

Material

Urethane

Colour

Yellow

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Trade Name

URETHANE COATS

RoHS Status: Exempt

COO (Country of Origin):
BE

CRC Conformal Coating, 250ml Package size, Yellow - 32669


This conformal coating is designed to insulate and protect electrical and electronic equipment. Available in a 250 ml aerosol, it provides an effective barrier against moisture and contaminants while maintaining flexibility. This urethane spray coating is suitable for various applications, ensuring robust electrical performance across diverse environments.

Features & Benefits


• Creates a flexible, durable film resistant to abrasion
• Fast-drying formulation enhances productivity
• Effective temperature range from -40°C to +120°C
• Superior electrical insulation protects components
• Excellent adhesion, adaptable for multiple substrates
• Available in yellow for easy identification during inspections

Applications


• Applied as a protective coating for printed circuit boards
• Utilised for armature coil protection in motors
• Ideal for coating transformer connectors and bus bars
• Suitable for terminals and housing
• Perfect for solenoids and electrical tools

What preparation is needed before applying the coating?


Surfaces should be thoroughly cleaned and degreased to ensure optimal adhesion before applying the coating. Using a suitable CRC precision cleaner is recommended for best results.

How long does it take for the coating to cure fully?


While the coating dries to the touch in approximately 120 minutes, full curing can take several days at room temperature. For accelerated curing, baking at 60°C can reduce this time to just 2 to 3 hours.

Can this coating be applied to damp surfaces?


It is advisable to apply the coating only to clean, dry surfaces. Applying it on damp or unprepared surfaces can compromise adhesion and performance.

Related links