TE Connectivity 2020 FW Series Relay
- RS Stock No.:
- 471-322
- Distrelec Article No.:
- 303-40-410
- Mfr. Part No.:
- 1617020-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£335.35
(exc. VAT)
£402.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £335.35 |
*price indicative
- RS Stock No.:
- 471-322
- Distrelec Article No.:
- 303-40-410
- Mfr. Part No.:
- 1617020-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Series | 2020 FW | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Series 2020 FW | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity relay is engineered to deliver high reliability and performance in demanding applications. Boasting a robust design, it is specifically tailored for the intricate needs of modern electronic systems. The product excels in facilitating efficient power management, ensuring smooth operation across various operational environments. With a clear focus on compliance and safety, this relay prioritises user wellbeing with comprehensive guidelines on safe usage. Furthermore, its attention to regulatory standards addresses critical environmental concerns, making it a responsible choice for manufacturers seeking to meet stringent compliance requirements.
Active status indication ensures reliable operation
Designed for ease of integration into existing systems
Offers clear documentation for compliance and safety
Enhanced durability for long-lasting performance
Supports a variety of applications, enhancing versatility
Facilitates responsible recycling and disposal practices
Related links
- TE Connectivity 1-1617 Series Electromechanical Interface Relay, Panel
- TE Connectivity FW Series Electromechanical Interface Relay 12.6V Coil, DPDT
- TE Connectivity SCHRACK Series Relay, PCB
- TE Connectivity OEG Series Relay 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Relay 12V dc Coil, SPST
- TE Connectivity MK2ST Series Electromechanical Interface Relay 250V Coil
- TE Connectivity RTS Series Electromechanical Interface Relay 12V Coil, SPST
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil
