TE Connectivity 1-1617 Series Electromechanical Interface Relay, Panel
- RS Stock No.:
- 468-130
- Distrelec Article No.:
- 303-84-846
- Mfr. Part No.:
- 1-1617020-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-130
- Distrelec Article No.:
- 303-84-846
- Mfr. Part No.:
- 1-1617020-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Mount Type | Panel | |
| Series | 1-1617 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Mount Type Panel | ||
Series 1-1617 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity versatile relay is engineered to provide reliable performance in various applications, ensuring seamless operational efficiency. Designed with precision, it offers a robust solution for your electronic circuitry needs. The attention to detail ensures that it meets stringent quality standards, making it suitable for both industrial and commercial use. Its compact design allows for easy integration into existing systems while delivering powerful functionality. With an emphasis on compliance and safety, this relay is an essential component for any engineer or technician seeking dependable electronic solutions.
Delivers exceptional reliability under challenging conditions
Compact design facilitates seamless integration into various systems
Engineered to meet rigorous industry standards for safety and performance
Designed for quick installation, reducing downtime during setup
Supports a wide range of applications, enhancing versatility
Related links
- TE Connectivity 1-1617 Series Electromechanical Interface Relay, Panel
- TE Connectivity Kilovac 1000 Series Electromechanical Interface Relay 460V ac Coil, SPST-NO
- TE Connectivity PRD Series Electromechanical Interface Relay 24V dc Coil, DPST-NO
- TE Connectivity KHAU Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 240V ac Coil, DPDT
- TE Connectivity K10 Series Electromechanical Interface Relay 6V Coil, DPDT
- TE Connectivity T92 Series Electromechanical Interface Relay 240V Coil 17mA
- TE Connectivity 3-139 Series Electromechanical Interface Relay 6V Coil, DPDT
