TE Connectivity PRD Series Electromechanical Interface Relay, Panel, 24V dc Coil, DPST-NO
- RS Stock No.:
- 479-056
- Distrelec Article No.:
- 304-47-938
- Mfr. Part No.:
- 1-1393130-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-056
- Distrelec Article No.:
- 304-47-938
- Mfr. Part No.:
- 1-1393130-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Coil Resistance | 288Ω | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | DPST-NO | |
| Mount Type | Panel | |
| Series | PRD | |
| Terminal Type | Screw | |
| Switching Current | 30A | |
| Switching AC Voltage | 600V ac | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 80°C | |
| Width | 63.8mm | |
| Height | 63.5mm | |
| Length | 63.3mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Coil Resistance 288Ω | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration DPST-NO | ||
Mount Type Panel | ||
Series PRD | ||
Terminal Type Screw | ||
Switching Current 30A | ||
Switching AC Voltage 600V ac | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 80°C | ||
Width 63.8mm | ||
Height 63.5mm | ||
Length 63.3mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- MX
The TE Connectivity Definite purpose contactor is engineered for reliable performance in demanding electrical applications. This device supports a 30 A contact rating with a robust 24 VDC coil voltage, ensuring efficient operation in various scenarios. Designed for panel mounting, it offers a compact solution without compromising on power. With a remarkable ambient temperature tolerance of up to 80 °C, this contactor is built to endure challenging operating conditions. Ideal for DC applications, it introduces versatility to your electrical systems, making it a valuable component for professionals who require both efficiency and dependability in their relays and contactors. Whether employed in automation or protective circuits, this contactor stands out as a foremost choice for enhancing operational safety and performance.
Offers panel mount design for easy installation
Supports high thermal tolerance for demanding environments
Features 2 poles providing reliable electrical connections
Constructed with corrosion resistant materials for enhanced longevity
Designed to meet rigorous safety and compliance standards
Provides a dependable solution for DC circuit applications
Equipped with secure screw termination types for stability
Related links
- TE Connectivity PRD Series Electromechanical Interface Relay 120V Coil, SPDT
- TE Connectivity PRD Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity PRD Series Electromechanical Interface Relay, Panel
- TE Connectivity PRD Series Interface Relay 120V Coil, 2 CO
- TE Connectivity PRD Series Electromechanical Interface Relay 277V Coil, 1 CO
- TE Connectivity PRD Series Electromechanical Interface Relay 12V Coil, 2 CO
- TE Connectivity PRD Series Interface Relay 110V Coil, 1 CO
- TE Connectivity 2-139 Series Interface Relay 24V Coil, DPST-NO
