TE Connectivity PRD Series Electromechanical Interface Relay, Panel
- RS Stock No.:
- 479-054
- Distrelec Article No.:
- 304-58-820
- Mfr. Part No.:
- 1-1393128-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-054
- Distrelec Article No.:
- 304-58-820
- Mfr. Part No.:
- 1-1393128-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Mount Type | Panel | |
| Series | PRD | |
| Switching Current | 10A, 50A | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Mount Type Panel | ||
Series PRD | ||
Switching Current 10A, 50A | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity High-performance relay is designed to meet the demanding requirements of both AC and DC power applications. Featuring robust construction and reliability, it ensures optimal performance even in challenging environments. With an emphasis on safety and compliance, this relay adheres to EU RoHS and REACH standards, making it a responsible choice for modern engineering projects. The versatility of this relay makes it suitable for various applications, allowing for seamless integration into existing systems.
Optimised for heavy duty applications to deliver exceptional performance
Low halogen content enhances safety and environmental responsibility
Built to comply with rigorous EU directives ensuring high industry standards
Personal protective usage statements provided for added safety
Versatile design allows easy adaptation and integration into multiple systems
Related links
- TE Connectivity PRD Series Electromechanical Interface Relay 120V Coil, SPDT
- TE Connectivity PRD Series Interface Relay 120V Coil, 2 CO
- TE Connectivity PRD Series Interface Relay 110V Coil, 1 CO
- TE Connectivity PRD Series Electromechanical Interface Relay 24V dc Coil, DPST-NO
- TE Connectivity PRD Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity PRD Series Electromechanical Interface Relay 277V Coil, 1 CO
- TE Connectivity PRD Series Electromechanical Interface Relay 12V Coil, 2 CO
- TE Connectivity PRD-11AGO Series Electromechanical Interface Relay 120V Coil, DPDT
