TE Connectivity PRD Series Electromechanical Interface Relay, Plug-in, 12V Coil, 2 CO

Subtotal (1 pack of 2 units)*

£302.47

(exc. VAT)

£362.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£302.47£151.235

*price indicative

RS Stock No.:
477-496
Distrelec Article No.:
304-59-984
Mfr. Part No.:
1393837-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V

Product Type

Electromechanical Interface Relay

Contact Configuration

2 CO

Mount Type

Plug-in

Series

PRD

Switching DC Voltage

125V dc

Coil Type

DC

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions

COO (Country of Origin):
MX
The TE Connectivity relay is designed for demanding applications across various industries. This product offers reliable and efficient control for both AC and DC power, making it an essential component for enhancing system functionality. Constructed with robust materials, it ensures durability and longevity, effectively handling various electrical loads. Additionally, this relay adheres to strict compliance standards, reflecting TE Connectivity’s commitment to quality and safety in its components.

Designed for versatility in industrial applications

Low halogen content enhances environmental compliance

User-friendly installation process minimizes setup time

Equipped with advanced solder process compatibility

Integrated safety features help to prevent operational hazards

Exceptional thermal performance ensures reliable operation under stress

Supports a wide range of electrical configurations for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy