TE Connectivity PRD Series Interface Relay, Panel, 110V Coil, 1 CO

Subtotal (1 pack of 3 units)*

£155.96

(exc. VAT)

£187.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£155.96£51.987

*price indicative

RS Stock No.:
504-813
Distrelec Article No.:
304-59-302
Mfr. Part No.:
2-1393128-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Interface Relay

Coil Voltage

110V

Contact Configuration

1 CO

Mount Type

Panel

Series

PRD

Switching Current

10A, 50A

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016

COO (Country of Origin):
MX
The TE Connectivity Innovative relay is designed to meet the rigorous demands of today’s electrical applications, providing reliability and compliance with international standards. It embodies the ideal combination of efficiency and safety, making it a valuable addition to any engineering project. With a commitment to sustainability, this option conforms to essential regulatory mandates, including EU RoHS and REACH directives, offering peace of mind for environmentally-conscious businesses.

Meets EU RoHS Directive 2011/65/EU compliance standards

Designed with low halogen content for safer environmental impact

Not applicable for solder process capability, facilitating straightforward integration

Offers reliable performance backed by comprehensive agency approvals

Sourced from verified suppliers to ensure quality and integrity

Accompanying documentation simplifies compliance and validation processes

Well-suited for a variety of applications across multiple industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy