TE Connectivity T92 Series Electromechanical Interface Relay, Panel, 240V Coil, DPST-NO, 17mA

Subtotal (1 pack of 7 units)*

£168.72

(exc. VAT)

£202.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£168.72£24.103

*price indicative

RS Stock No.:
480-965
Distrelec Article No.:
304-61-657
Mfr. Part No.:
5-1393211-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Resistance

3800Ω

Product Type

Electromechanical Interface Relay

Coil Voltage

240V

Contact Configuration

DPST-NO

Mount Type

Panel

Series

T92

Terminal Type

Solder Pin

Switching Current

30A

Switching DC Voltage

240V

Minimum Operating Temperature

-55°C

Switching AC Voltage

600V ac

Coil Current

17mA

Coil Type

Monostable

Maximum Operating Temperature

65°C

Contact Material

Silver Cadmium Oxide

Width

34.54mm

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32

Height

30.73mm

Length

52.32mm

COO (Country of Origin):
CN
The TE Connectivity general purpose power relay is designed for reliable performance in a variety of applications requiring AC control. It features a monostable design with a 2 Form A DPST-NO configuration, making it ideal for circuits where momentary actuation is necessary. Engineered to manage high load capacities, this relay has a robust 30 A contact rating and is capable of operating on a 240 VAC coil voltage. The product encapsulates a commitment to quality with dust protection and resilience against demanding environmental conditions. Whether you're in need of a PCB mountable component or a versatile solution for panel mount applications, this relay offers the perfect blend of efficacy and safety, ensuring dependable functionality in your projects.

Monostable design allows for precise control in transient applications

2 Form A DPST-NO arrangement enables flexible circuit configurations

Designed to maintain operational integrity across a wide temperature range

Features UL-rated coil insulation for enhanced safety

Constructed with high-quality silver cadmium oxide contacts for durability

Dust-protected enclosure ensures longevity in challenging environments

Accommodates solder pin terminations for ease of installation

Suitable for board mount applications, facilitating diverse installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy