TE Connectivity T92 Series Electromechanical Interface Relay, Panel, 24V dc Coil, DPST
- RS Stock No.:
- 501-582
- Distrelec Article No.:
- 304-47-948
- Mfr. Part No.:
- 1393212-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£151.75
(exc. VAT)
£182.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £151.75 | £18.969 |
*price indicative
- RS Stock No.:
- 501-582
- Distrelec Article No.:
- 304-47-948
- Mfr. Part No.:
- 1393212-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | DPST | |
| Mount Type | Panel | |
| Series | T92 | |
| Switching Current | 40A | |
| Coil Type | Monostable | |
| Switching DC Voltage | 24V dc | |
| Contact Material | Silver Cadmium Oxide | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration DPST | ||
Mount Type Panel | ||
Series T92 | ||
Switching Current 40A | ||
Coil Type Monostable | ||
Switching DC Voltage 24V dc | ||
Contact Material Silver Cadmium Oxide | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Power Relay is engineered for efficient switching, making it an ideal solution for applications requiring high reliability and performance. Designed for environments up to 260°C, this monostable relay can handle currents of up to 40 Amps, ensuring robust functionality in critical systems. Its meticulous construction supports demanding operational standards, contributing to enhanced reliability and extended product life. With a focus on compliance, this relay adheres to key EU directives, ensuring that it meets stringent environmental regulations. As part of a comprehensive product range, it offers flexibility and integration ease into various designs, making it essential for modern electronic applications.
Monostable operation suitable for diverse applications
PCB power relay design optimises space on circuit boards
Halogen content exceeds compliance standards for safety
Wave solder capable, enhancing installation efficiency
Article safe usage statements promote responsible handling
Offers compatibility with various relay accessories
Related links
- TE Connectivity T92 Series Electromechanical Interface Relay 240V Coil 17mA
- TE Connectivity T92 Series Electromechanical Interface Relay Panel 2 NO
- TE Connectivity T92 Series Interface Relay Panel
- TE Connectivity T92 Series Power Relay, PCB Mount
- TE Connectivity PRD Series Electromechanical Interface Relay 24V dc Coil, DPST-NO
- TE Connectivity 2-139 Series Interface Relay 24V Coil, DPST-NO
- TE Connectivity Potter & Brumfield Series Interface Relay Module 110V ac Coil 77mA
- TE Connectivity K10 P Series Electromechanical Interface Relay 120V ac Coil, DPST
