TE Connectivity KA Series Electromechanical Interface Relay, Panel, 240V ac Coil, 3PDT
- RS Stock No.:
- 478-323
- Distrelec Article No.:
- 304-61-654
- Mfr. Part No.:
- 5-1393099-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£142.13
(exc. VAT)
£170.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £142.13 | £71.065 |
*price indicative
- RS Stock No.:
- 478-323
- Distrelec Article No.:
- 304-61-654
- Mfr. Part No.:
- 5-1393099-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 240V ac | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | Panel | |
| Series | KA | |
| Switching Current | 10A, 5A | |
| Switching AC Voltage | 240V ac | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 240V ac | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 3PDT | ||
Mount Type Panel | ||
Series KA | ||
Switching Current 10A, 5A | ||
Switching AC Voltage 240V ac | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- MX
The TE Connectivity relays are engineered for precision and reliability, making them an essential component in various applications where left unchecked, even minor issues can lead to catastrophic failures. Designed with durability in mind, these electromechanical relays boast a low halogen content and compliance with stringent EU directives, ensuring they meet modern environmental standards. With versatile configurations available, they cater to a wide range of operational needs, establishing a benchmark in the industry for performance and safety. This product not only excels in reliability but also offers peace of mind, equipping users with safety through robust compliance documentation and exemplary operational specifications that adapt to various uses while maintaining its integrity under challenging conditions.
Utilises a low halogen content to minimise environmental impact
Compliant with EU RoHS Directive ensuring safety and regulatory adherence
Offers extensive compatibility with other components in the Potter & Brumfield series
Engineered to operate effectively in diverse electrical environments
Provides a robust construction suitable for rigorous applications
Features a comprehensive product compliance disclaimer for informed usage
Available in multiple configurations to meet specific customer needs
Related links
- TE Connectivity KA Series Electromechanical Interface Relay 110V dc Coil, 3PDT
- TE Connectivity KA Series Electromechanical Interface Relay 110V dc Coil, DPDT
- TE Connectivity KA Series Electromechanical Interface Relay 6V Coil, 2 CO
- TE Connectivity KA-11DG Series Electromechanical Interface Relay 12V Coil, 2 CO
- TE Connectivity KA-14AG Series Electromechanical Interface Relay 12V Coil, 3 CO
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 240V ac Coil, DPDT
- Finder 58 Series Interface Relay 230V ac Coil 6mA
- TE Connectivity KRP Series Electromechanical Interface Relay 24V dc Coil, 3PDT
