TE Connectivity Kilovac 1000 Series Electromechanical Interface Relay, Panel, 460V ac Coil, SPST-NO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
479-026
Distrelec Article No.:
303-52-940
Mfr. Part No.:
1-1618059-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Electromechanical Interface Relay

Coil Voltage

460V ac

Contact Configuration

SPST-NO

Mount Type

Panel

Series

Kilovac 1000

Terminal Type

Screw

Switching AC Voltage

460V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

98.29mm

Height

96.5mm

Length

88.9mm

COO (Country of Origin):
US
The TE Connectivity Kilovac 1000 series protective relay offers a reliable solution for managing electrical loads with confidence. Engineered for AC applications, this relay features a 1 Form A SPST-NO configuration and is designed to respond promptly to phase failure and voltage-sensitive conditions. Its robust contact rating of 10 A ensures optimal performance in diverse operating environments. With a wide temperature range support from -40 °C to 70 °C, it caters to a variety of application needs while maintaining durability. This product also includes screw terminals for secure connections, making installation both straightforward and secure. Whether for panel mounting or rugged environments, this relay is built to deliver performance you can count on, ensuring the longevity of your electrical systems.

Designed for seamless integration in AC circuits

Offers a compact panel mount for easy installation

Configured to handle up to 10 A contact rating for added flexibility

Complies with rigorous operational temperature standards for superior reliability

Screw terminal connections enhance stability and reduce installation time

Optimized for phase failure and voltage sensitivity applications

Environmentally robust, making it suitable for various industrial uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy