TE Connectivity Kilovac Series Relay, 120V Coil, NP

Subtotal (1 unit)*

£3,026.26

(exc. VAT)

£3,631.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,026.26

*price indicative

RS Stock No.:
473-047
Distrelec Article No.:
303-54-045
Mfr. Part No.:
1618104-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

120V

Contact Configuration

NP

Series

Kilovac

Switching DC Voltage

28V dc

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US
The TE Connectivity General Purpose Relay represents the pinnacle of reliability and performance, designed for rigorous applications that demand excellence. Ideal for use in various electrical systems, it serves as an essential component ensuring consistent operation under diverse conditions. Crafted with precision, the product's durability is paired with stipulations that conform to industry regulations, making it a trusted choice for professionals.

Optimised for high-performance electrical applications

Compliant with stringent industry regulations for safety

Low halogen content promotes environmental sustainability

Designed for easy integration into existing systems

Durable construction ensures longevity in demanding environments

Offers clarity in compliance documentation for informed usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy