TE Connectivity KRP Series Electromechanical Interface Relay, Surface, 120V Coil, 3 CO

Subtotal (1 pack of 2 units)*

£185.70

(exc. VAT)

£222.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£185.70£92.85

*price indicative

RS Stock No.:
475-244
Distrelec Article No.:
304-59-962
Mfr. Part No.:
1393102-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Electromechanical Interface Relay

Coil Voltage

120V

Contact Configuration

3 CO

Mount Type

Surface

Series

KRP

Switching Current

10A, 5A

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant with Exemptions

COO (Country of Origin):
MX
The TE Connectivity electromechanical relay is designed to provide reliable performance in various applications. With its robust engineering, it supports various configurations including KA, KB, KC, and KR, ensuring compatibility with a wide range of systems. Ideal for both AC and DC applications, this product enhances operational efficiency and reliability wherever it's deployed. Its superior construction guarantees durability and longevity, making it a preferred choice in the relay market. The integration of innovative technology ensures not only efficiency but compliance with stringent regulatory standards, reinforcing its suitability for diverse environments. This relay is a testament to quality craftsmanship and precise engineering, delivering dependable service under varying demand conditions, whether in automotive, industrial, or commercial settings.

Designed for both AC and DC applications to suit various needs

Provides enhanced durability to withstand demanding conditions

Features a modular configuration for easy integration into existing systems

Supports multiple versions, allowing for flexibility in deployment

Complies with EU RoHS and ELV directives, ensuring environmental accountability

Supports advanced compliance documentation for regulatory assurance

Manufactured with high-quality materials for reliability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy