TE Connectivity 1393115-7 Series Electromechanical Interface Relay, 24V dc Coil, 3 CO

Subtotal (1 pack of 8 units)*

£194.25

(exc. VAT)

£233.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£194.25£24.281

*price indicative

RS Stock No.:
508-842
Distrelec Article No.:
304-64-440
Mfr. Part No.:
1393115-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Electromechanical Interface Relay

Coil Resistance

472Ω

Contact Configuration

3 CO

Series

1393115-7

Switching Current

10A

Minimum Operating Temperature

-45°C

Switching AC Voltage

240V ac

Contact Material

Silver Cadmium Oxide

Maximum Operating Temperature

95°C

Width

35.7mm

Height

48.4mm

Length

38.9mm

Standards/Approvals

UL

COO (Country of Origin):
MX
The TE Connectivity Power relay is designed for industrial applications, delivering reliable performance in demanding environments. Its monostable DC coil magnetic system ensures effective operation, while the robust construction supports various electrical requirements. With features like UL Coil Insulation Class B, this relay guarantees safety and quality, making it a trusted choice for professionals. The versatile design is optimised for panel plug-in mounting, easing installation processes. Furthermore, this relay excels in both temperature tolerance and electrical insulation, enabling it to perform consistently under varying conditions. Its compact dimensions allow for seamless integration into existing systems, making it an ideal solution for your relay needs.

Monostable design provides reliable actuation

Optimised for quick connect or solder terminal types

Built to operate at high ambient temperatures

Supports a variety of contact arrangements for versatility

Designed for easy integration into panel systems

Robust construction to uphold longevity and durability

High dielectric strength for enhanced electrical safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy