TE Connectivity 1-1617 Series Electromechanical Interface Relay, Panel
- RS Stock No.:
- 468-129
- Distrelec Article No.:
- 303-40-200
- Mfr. Part No.:
- 1-1617003-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-129
- Distrelec Article No.:
- 303-40-200
- Mfr. Part No.:
- 1-1617003-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Mount Type | Panel | |
| Series | 1-1617 | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Mount Type Panel | ||
Series 1-1617 | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity product represents a high-quality relay solution designed to meet diverse industrial needs. Built with precision, it ensures reliable performance across various applications, enhancing operational efficiency. Its robust construction and compliant design reflect the manufacturer's commitment to superior quality and innovative engineering. This relay not only supports effective functionality but also adheres to stringent regulatory standards, ensuring safety and environmental responsibility. As industries evolve, this solution stands out by offering durability and versatility, catering to the demands of modern electrical systems.
Active status signifies immediate availability for deployment
Low halogen content supports environmental sustainability
Endorsed with personal protective equipment usage recommendations for safety
Manufactured without lead-free capabilities, catering to specific process requirements
Compliance under various European directives ensures regulatory adherence
Related links
- TE Connectivity 1-1617 Series Electromechanical Interface Relay, Panel
- TE Connectivity KUIP Series Electromechanical Interface Relay 12V dc Coil
- TE Connectivity KRP Series Electromechanical Interface Relay 24V dc Coil, 3PDT
- TE Connectivity GPDQ Series Electromechanical Interface Relay 125V dc Coil, SPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 24V dc Coil, 3PDT-CO
- TE Connectivity RZ Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity Kilovac Series Electromechanical Interface Relay 115V dc Coil, SPDT
