TE Connectivity RP Series Electromechanical Interface Relay, Panel, 24V Coil
- RS Stock No.:
- 476-699
- Distrelec Article No.:
- 304-59-737
- Mfr. Part No.:
- 5-1393231-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£171.78
(exc. VAT)
£206.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.78 | £4.295 |
*price indicative
- RS Stock No.:
- 476-699
- Distrelec Article No.:
- 304-59-737
- Mfr. Part No.:
- 5-1393231-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Electromechanical Interface Relay | |
| Mount Type | Panel | |
| Series | RP | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Electromechanical Interface Relay | ||
Mount Type Panel | ||
Series RP | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Relay is designed for general purpose applications, engineered to ensure reliable performance under demanding conditions. This product excels in durability, featuring wave solder capability that withstands temperatures of up to 265°C. An essential component for modern electronic systems, the relay offers compliance with various industry standards, ensuring safety and environmental considerations. It is adept at navigating complex regulatory landscapes, meeting directives such as EU RoHS and REACH, making it an indispensable choice for environmentally conscious manufacturers. With comprehensive product documentation and a commitment to quality, this relay supports seamless integration into your projects, delivering consistent functionality and peace of mind.
Designed for general purpose use, ensuring versatility in application
Features wave solder capability, allowing for high-temperature processing
Compliant with EU RoHS Directive, supporting eco-friendly initiatives
Supports extensive documentation for regulatory adherence
Manufactured for high reliability, promoting long-term performance
Offers transparency in material composition for informed decision-making
Meets stringent safety standards, enhancing operational integrity
Related links
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil, SPST
- TE Connectivity RP Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity RP Series Electromechanical Interface Relay
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity 5-1415 Series Electromechanical Interface Relay 24V Coil, SPDT
- TE Connectivity T9A Series Electromechanical Interface Relay 24V Coil 37mA
- TE Connectivity EV500 Series Electromechanical Interface Relay 24V Coil, SPST-NO
