TE Connectivity RP Series Electromechanical Interface Relay
- RS Stock No.:
- 477-259
- Distrelec Article No.:
- 304-48-056
- Mfr. Part No.:
- 4-1393234-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-259
- Distrelec Article No.:
- 304-48-056
- Mfr. Part No.:
- 4-1393234-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Series | RP | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Series RP | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Versatile relay is designed for applications requiring reliable performance and efficiency. With advanced engineering, it meets stringent compliance regulations while ensuring optimal functionality in various environments. The product embodies a thoughtful approach to its design, focusing on both safety and efficiency. Its robust construction is paired with a wave solder capability that supports temperatures up to 265°C, making it suitable for a range of high-performance applications. Whether you're in need of a dependable relay for relational electronics or other industrial uses, this product stands out for its exceptional quality and adherence to safety standards.
Constructed to comply with the EU RoHS Directive 2011/65/EU
Maintains a clear safety compliance structure with documented exemption criteria
Exhibits a strong performance in wave soldering processes for enhanced durability
Possesses an informative safe usage statement to promote responsible handling
Noted for its distinct halogen content, confirming non-low halogen status
Designed with a focus on environmental sustainability and recyclability
Related links
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil, SPST
- TE Connectivity RP Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity RP Series Interface Relay Module, Panel
- TE Connectivity RP Series Interface Relay SPDT
- TE Connectivity RP81 Series Electromechanical Interface Relay 250V ac Coil, SPDT
- TE Connectivity B07B Series Electromechanical Interface Relay DPDT
- TE Connectivity CR Series Electromechanical Interface Relay, Plug-in
