TE Connectivity RP81 Series Electromechanical Interface Relay, PCB, 250V ac Coil, SPDT
- RS Stock No.:
- 480-198
- Distrelec Article No.:
- 304-58-863
- Mfr. Part No.:
- 1-1393234-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£167.59
(exc. VAT)
£201.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.59 | £6.704 |
*price indicative
- RS Stock No.:
- 480-198
- Distrelec Article No.:
- 304-58-863
- Mfr. Part No.:
- 1-1393234-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 250V ac | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RP81 | |
| Switching AC Voltage | 250V ac | |
| Standards/Approvals | UL E22575, CHINA RoHS, CSA LR15734, EU RoHS/ELV, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 250V ac | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RP81 | ||
Switching AC Voltage 250V ac | ||
Standards/Approvals UL E22575, CHINA RoHS, CSA LR15734, EU RoHS/ELV, REACH | ||
- COO (Country of Origin):
- CZ
The TE Connectivity General-purpose relay from the RP II/1 series by TE Connectivity. It features an SPDT (Single Pole Double Throw) contact arrangement, operates with a 12 VDC coil voltage, and has a 12A contact current rating. This relay is designed for through-hole mounting and is sealed for protection, ensuring reliable performance in various industrial applications.
Designed for wave solder capability allowing for flexible production processes
Manufactured to comply with EU RoHS and REACH regulations ensuring minimal environmental impact
Provides high temperature tolerance supporting diverse application needs
Halogen content is managed adding to the products safety credentials
Includes clear safety usage statements promoting responsible handling and disposal
Related links
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 60V dc Coil, SPDT
- TE Connectivity RP Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity RP Series Interface Relay Module, Panel
- TE Connectivity T9ES Series Electromechanical Interface Relay 12V Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity Axicom HF3 Series Electromechanical Interface Relay 4.5V dc Coil, SPDT
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 48V dc Coil, SPDT
