TE Connectivity RP Series Electromechanical Interface Relay, Surface, 24V Coil, SPST

Subtotal (1 pack of 7 units)*

£251.27

(exc. VAT)

£301.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£251.27£35.896

*price indicative

RS Stock No.:
526-235
Distrelec Article No.:
304-59-973
Mfr. Part No.:
1393230-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Electromechanical Interface Relay

Coil Voltage

24V

Coil Resistance

460Ω

Contact Configuration

SPST

Mount Type

Surface

Series

RP

Terminal Type

Solder Pin

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

24V

Contact Material

Silver Tin Oxide

Maximum Operating Temperature

70°C

Width

12.6mm

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant

Height

25.5mm

Length

29mm

COO (Country of Origin):
MX
The TE Connectivity general purpose power relay is designed for versatile applications, featuring a bistable, two-coil latching mechanism that ensures reliable operation. With its single-pole, single-throw configuration, it effectively manages electrical loads up to 16 A. This relay operates at a coil voltage of 24 VDC and is rated for contact voltages of up to 250 VAC, making it suitable for a wide range of electrical systems. Furthermore, the relay is flux-resistant and solder-capable, promoting durability in diverse environments. Its compact design allows for convenient board mounting, optimising space in multiple installations. Ensuring safety and compliance, this relay meets key international standards, providing peace of mind in critical applications.

Optimised for versatility across various applications

Constructed with durable materials for long-lasting performance

Compact footprint enables efficient use of space on the PCB

Designed for easy integration into existing systems

Features a latching mechanism for reduced power consumption

Complies with stringent safety standards for enhanced reliability

Solder pins ensure secure and stable connections

Operating temperature range supports use in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy