Milwaukee 4933464300 Cordless

Subtotal (1 unit)*

£953.31

(exc. VAT)

£1,143.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£953.31

*price indicative

RS Stock No.:
255-2722
Mfr. Part No.:
4933464300
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Shears

Corded/Cordless

Cordless

Number of Batteries

0

Standards/Approvals

No

Series

M18

COO (Country of Origin):
CN

Milwaukee Shears, 35mm Cutting Capacity, Cordless Tool Type - 4933464300


This cordless cable cutter shears, designed by Milwaukee, is part of their M18™ FORCE LOGIC™ range. It provides an efficient cutting solution for copper and aluminium cables with a maximum cutting capacity of 35mm. Equipped with an 18V Li-ion battery, this tool delivers remarkable performance and convenience for professionals in the electrical and mechanical industries.

Features & Benefits


• Cutting force of 53 kN allows effortless cable cutting

• Completes cuts in under 3 seconds for improved productivity

• Fully balanced design enables secure one-handed operation

• Quick jaw reception allows for easy retooling in under 15 seconds

• Compact design with a 350° rotatable head fits into tight spaces

• Built-in ONE-KEY™ for tool tracking and remote locking

Applications


• Ideal for cutting Cu and Al cables from Class 1-4

• Suitable for ACSR wire and steel guy wire cutting

• Used with fine stranded or standard copper wires

• Excellent for various in electrical installations

How does the brushless motor enhance the product's longevity?


The brushless motor reduces friction, leading to less wear over time. This results in increased run-time and overall durability, making it more reliable for heavy-duty use.

What specific materials can be cut efficiently with this tool?


It is specifically designed to cut copper and aluminium cables, including Class 1-4 wires, ensuring versatility in electrical tasks.

How does the compact design benefit users in the field?


The slim jaw and rotatable head allow for easy manoeuvrability in confined spaces, making it suitable for complex installations and tight spots.

Can the tool be operated with one hand, and what features support this?


Yes, the fully balanced design provides stability and control, allowing the user to operate it confidently with one hand for maximum efficiency during cuts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy