Milwaukee 4933493288 Electric Shears Cordless Cable Size of 1000 mm² or Connector Diameter of 78 mm 18 V

Subtotal (1 unit)*

£350.90

(exc. VAT)

£421.08

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship
Units
Per unit
1 +£350.90

*price indicative

RS Stock No.:
218-395
Mfr. Part No.:
4933493288
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Electric Shears

Corded/Cordless

Cordless

Battery Voltage

18V

Cutting Capacity

Cable Size of 1000 mm² or Connector Diameter of 78 mm

Number of Batteries

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Milwaukee Shears, 1000mm² Cutting Capacity, Cordless Tool Type - 4933493288


This is a cordless shear designed for efficient cutting in various industrial applications. With the capacity to handle cable sizes up to 1000mm² or connector diameters of 78mm, this portable cutting tool operates with an 18V Li-Ion battery, making it a reliable choice for professionals in the automation, electrical, and mechanical industries.

Features & Benefits


• Delivers a maximum torque of 100 Nm for precise cutting

• Consistent no-load speed of 60 rpm offers steady operation

• Tool-free bolt adjustments allow for quick setup and changes

• Designed for universal compatibility with leading shear bolt lug manufacturers

• High runtime capable of shearing up to 80 screws per battery charge

• Built with a premium motor and battery technology ensuring durability

Applications


• Used with heavy-duty cable connectors for electrical installations

• Ideal for requiring swift and accurate bolt adjustments

• Suitable for environments needing portable electric cutting tools

• Effective for professionals working with industrial shears in the field

How do the adjustable retaining bolts enhance usability?


The tool-free design allows for quick adjustments in 360° positions, facilitating easy changes when working at various angles or in tight spaces. This feature significantly improves efficiency, allowing users to respond quickly to different cutting needs.

What is the expected runtime on a single battery charge?


The shear operates efficiently on a 2.0 Ah battery, enabling the user to shear off up to 80 screws, making it practical for extended tasks without frequent interruptions for recharging.

How does the shear ensure a secure connection when tightening screws?


The design incorporates an IEC-tested mechanism that guarantees superior electrical connection integrity, allowing for smooth tightening of screws without the risk of losing torque during operation.

What advantages do the premium components provide?


Utilising a 4-pole brushed motor alongside REDLITHIUM™ battery technology ensures improved power output, runtime, and reliability, making this tool suitable for demanding environments and prolonged use.

How does this tool cater to industry standards for electrical work?


The compatibility with major shear bolt lug manufacturers ensures that users can execute their tasks while adhering to industry standards, maintaining safety and effectiveness during electrical installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy