Makita DUM604ZX Electric Shears Cordless LXT 200 mm 18 V
- RS Stock No.:
- 866-746
- Mfr. Part No.:
- DUM604ZX
- Brand:
- Makita
Image representative of range
Subtotal (1 unit)*
£111.41
(exc. VAT)
£133.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.41 |
*price indicative
- RS Stock No.:
- 866-746
- Mfr. Part No.:
- DUM604ZX
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Electric Shears | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Cutting Capacity | 200 mm | |
| Handle Type | Ergonomic | |
| Overall Length | 353mm | |
| Number of Batteries | 0 | |
| Strokes Per Minute | 2500spm | |
| Weight | 1.1kg | |
| Standards/Approvals | CE | |
| Series | LXT | |
| Overall Width | 177mm | |
| Overall Height | 131mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Electric Shears | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Cutting Capacity 200 mm | ||
Handle Type Ergonomic | ||
Overall Length 353mm | ||
Number of Batteries 0 | ||
Strokes Per Minute 2500spm | ||
Weight 1.1kg | ||
Standards/Approvals CE | ||
Series LXT | ||
Overall Width 177mm | ||
Overall Height 131mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita grass shear is designed for trimming and cutting grass efficiently. Its lightweight and Compact features make it an Ideal choice for maintaining gardens with ease.
Nominal battery voltage of 18V ensures powerful performance
Ergonomically designed handle provides comfort and control
Three cutting height positions allow for tailored lawn care
Tool-less blade changing system simplifies maintenance
Related links
- Makita DUM111ZX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUM604RTX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUM111RTX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUP180Z Electric Shears Cordless LXT 30 mm 18 V
- Makita DJS800Z Electric Shears Cordless LXT 13 mm 18 V
- Makita DUP181Z Cordless Shear Cordless LXT 30 mm 18 V
- FEIN 71300664000 Electric Shears Cordless 1.6 mm 18 V
- FEIN 71300661000 Electric Shears Cordless ABLS 18 1.6 E AS 1.6 mm 18 V


