Makita DUP180Z Electric Shears Cordless LXT 30 mm 18 V
- RS Stock No.:
- 866-749
- Mfr. Part No.:
- DUP180Z
- Brand:
- Makita
Subtotal (1 unit)*
£816.15
(exc. VAT)
£979.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £816.15 |
*price indicative
- RS Stock No.:
- 866-749
- Mfr. Part No.:
- DUP180Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Electric Shears | |
| Corded/Cordless | Cordless | |
| Cutting Capacity | 30 mm | |
| Battery Voltage | 18V | |
| Overall Length | 296mm | |
| Number of Batteries | 0 | |
| Weight | 680g | |
| Series | LXT | |
| Overall Width | 40mm | |
| Standards/Approvals | CE | |
| Overall Height | 99mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Electric Shears | ||
Corded/Cordless Cordless | ||
Cutting Capacity 30 mm | ||
Battery Voltage 18V | ||
Overall Length 296mm | ||
Number of Batteries 0 | ||
Weight 680g | ||
Series LXT | ||
Overall Width 40mm | ||
Standards/Approvals CE | ||
Overall Height 99mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita pruning shear is a powerful tool designed for efficient branch cutting, Ideal for gardeners and landscapers seeking precision in their work.
Powered by an 18V LXT Li-Ion battery for optimal performance
Shear blade control interlocks with the trigger, enhancing blade handling
Electronic adjustment allows for customised blade opening angles
Lightweight design reduces fatigue during extended use
Related links
- Makita DUP181Z Cordless Shear Cordless LXT 30 mm 18 V
- Makita DJS800Z Electric Shears Cordless LXT 13 mm 18 V
- Makita DUM111ZX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUM604ZX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUM604RTX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUM111RTX Electric Shears Cordless LXT 200 mm 18 V
- FEIN 71300664000 Electric Shears Cordless 1.6 mm 18 V
- FEIN 71300661000 Electric Shears Cordless ABLS 18 1.6 E AS 1.6 mm 18 V


